Skip to content

Endress+Hauser PMC21-AA1M1EFVXJA

Cerabar Pressure Sensor 4-20mA Plug M12 250mbar/3.75psi Gauge MNPT1/2 FNPT1/4

Mfr. Part #: PMC21-AA1M1EFVXJA / RS Stock #: 72821221

Endress+Hauser

Endress+Hauser PMC21-AA1M1EFVXJA

Mfr. Part #: PMC21-AA1M1EFVXJA
RS Stock #: 72821221

Description

Cerabar Pressure Sensor 4-20mA Plug M12 250mbar/3.75psi Gauge MNPT1/2 FNPT1/4

In Stock:

1

Price

Qty.

Standard Price

1

$458.37

3

$421.69

Additional Inventory

Manufacturer Lead Time:

6 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Alternate Mfr Part Number
PMC21-AA1M1EFVXJA
Class
3K5 In accordance with IEC 721-3-3
Compatibility
As Per All The Relevant Requirements Of The EN 61326 Series ; NAMUR Recommendation EMC (NE21) ; Maximum Deviation: <0.5% Of Span
Connector Type
Thread
Family Name
Cerabar
Gasket Material
FKM
IP Rating
IP65 ; IP67
Material
Stainless Steel
Maximum Ambient Temperature
85 °C
Measurement Range
0 to 0.05 bar bar
Measures
Pressure ; Level
Minimum Ambient Temperature
-40 °C
Output Type
Analog
Plug Type
M12
Proof Pressure
5 bar Degree(s)
Sensing Mode
Process Pressure Measurement
Signal Output
4-20 mA
Standards
ASME
Storage Temperature
-40 to 85 C
Type
Pressure Transducer

Overview

The Cerabar PMC21 from Endress+Hauser is a very compact pressure transmitter with capacitive, oil-free ceramic sensor that can measure absolute or gauge pressure from 100mbar up to 40bar in gases, vapors, liquids and dust. It is designed to withstand the harsh conditions in the process industry with ingress protection grades up to IP68 and highly abrasion resistant Ceraphire membrane as well as high quality 316L housing. It can be used in most areas as it offers various certifications like hazardous area or marine certificates.The PMC21 can be used internationally thanks to a wide range of approvals and process connections. Configuration: PMC21-AA1M1EFVXJA
  • Approval: Non-hazardous area
  • Output: 4-20mA
  • Electrical Connection: Plug M12, IP65/67 NEMA Type 4X Encl..
  • Sensor Range: 250mbar/25kPa/3.75psi gauge, overload: 5bar/500kPa/75psi
  • Calibration; Unit: Sensor range; psi
  • Process Connection: Thread ASME MNPT1/2 FNPT1/4, 316L
  • Seal: FKM Features
  • Measured variable: Absolute / gauge pressure
  • Signal type: 4-20 mA
  • Type of connection: Thread
  • Nominal diameter: MNPT 1/2 FNPT 1/4
  • Upper range-limit (EU): 0.25 bar
  • Lower range-limit (EU): -0.25 bar
  • Material process connection based on EN/DIN: 1.4404 / 1.4435
  • Plug-in: M12 Application
  • Mechanical engineering
  • Shipbuilding
  • Measurement and Control Technology
  • Hydraulics and pneumatics
  • Pumps and compressors