Energizer EN91
Battery,Non-Rechargeable,AA,Alkaline Zinc-Manganese Dioxide,1.5VDC,2.85Ah,
Mfr. Part #: EN91 / RS Stock #: 70145542
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$0.65
50
$0.61
100
$0.59
250
$0.58
500
$0.56
1000
$0.54
2000
$0.53
Additional Inventory
Manufacturer Lead Time:
3 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Battery Type
Alkaline Zinc-Manganese Dioxide
Battery Voltage
1.5 V
Capacity
2.85 Ah
Chemical System
Alkaline Zinc-Manganese Dioxide
Classification
Non-Rechargeable
Jacket Material
Plastic Label
Maximum Operating Temperature
55 °C
Minimum Operating Temperature
-18 °C
NEDA Number
15A
Operating Temperature
-0.4 to 131 °F
Primary Type
Non-Rechargeable
Product Header
Alkaline Zinc-Manganese Dioxide Battery
Replacement Part For
AA
Shelf Life
7 yrs
Size
AA in
Standards
ANSI-15A, IEC-LR6
Style
AA
Tab Type
Standard Batteries
Terminal Type
Flat
Termination
Pressure Contact
Type
Standard Batteries
UPC Code
39800023100
Voltage Rating
1.5 V
Volume
0.5 in3
Weight
0.8 oz
Overview
Energizer® alkaline batteries are available in a wide variety of sizes to fit most applications and operate well in extreme temperatures. The Industrial Alkaline series contains the same long-lasting power found in Energizer® Max batteries, and they can be stored for up to 7 years before use.