Skip to content

Essentra Components 12SWS3615

Shoulder Washer, .375 ID, 1.000 OD, .500 Shank OD

Mfr. Part #: 12SWS3615 / RS Stock #: 72024285

Essentra Components

Essentra Components 12SWS3615

Mfr. Part #: 12SWS3615
RS Stock #: 72024285

Description

Shoulder Washer, .375 ID, 1.000 OD, .500 Shank OD

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

500

$0.33571

1000

$0.31892

1500

$0.30885

Additional Inventory

Manufacturer Lead Time:

4 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 500
Multiples Of: 500
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Color
Natural
Compatibility
5/16 ; M9
Flammability Rating
UL94 V-2
Inner Diameter
0.37500 in
Outer Diameter
1.00 in
Primary Type
Shoulder Washer
Size
5/16 ; M9 in
Washer Material
Nylon