Skip to content

Essentra Components AKKL-2140A-RT

CLAMP ADJ ADH MNT NAT .215-.258"

Mfr. Part #: AKKL-2140A-RT / RS Stock #: 70332848

Essentra Components

Essentra Components AKKL-2140A-RT

Mfr. Part #: AKKL-2140A-RT
RS Stock #: 70332848

Description

CLAMP ADJ ADH MNT NAT .215-.258"

RoHS Compliant RoHS Compliant

Aerospace Non Compliant Aerospace Non Compliant

In Stock:

29

Price

Qty.

Standard Price

1

$0.51

50

$0.4845

100

$0.4743

250

$0.4641

500

$0.4539

1000

$0.4437

2000

$0.4335

Additional Inventory

Manufacturer Lead Time:

11 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.

RoHS Compliant RoHS Compliant

Aerospace Non Compliant Aerospace Non Compliant

Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Primary Type
Clamp
Type
Cable Clamp

Overview

Natural Adjustable Cable Clamp Mount; N/A. Suitable for a maximum cable diameter of .258 in (6.6 mm)

Features:
  • Base Length: .850 in (21.6 mm)
  • Base Width: .650 in (16.5 mm)
  • Compatible Cable Diameter Range: .215 - .258 in (5.5 - 6.6 mm)
  • Maximum Compatible Cable Diameter: .258 in (6.6 mm)
  • Maximum Operating Temperature: 185 °F (85 °C)
  • Minimum Compatible Cable Diameter: .215 in (5.5 mm)
  • Minimum Operating Temperature: 32 °F (0 °C)
  • Operating Temperature Range: 32 - 185 °F (0 - 85 °C)
  • Overall Height: .708 in (18 mm)
  • Adjustability: N/A
  • Base Material: Acrylic Based Adhesive
  • Color: Natural
  • Full Material: Nylon 6/6
  • Material: N/A
  • Mounting Method: N/A
  • Style: 1
  • Type: 1