Skip to content

Essentra Components SRS4-6-01

Spacer, Self Retaining, #4 SCR, NAT, 3/8 Inch SPC

Mfr. Part #: SRS4-6-01 / RS Stock #: 70912738

Essentra Components

Essentra Components SRS4-6-01

Mfr. Part #: SRS4-6-01
RS Stock #: 70912738

Description

Spacer, Self Retaining, #4 SCR, NAT, 3/8 Inch SPC

RoHS Compliant RoHS Compliant

Aerospace Non Compliant Aerospace Non Compliant

In Stock:

1100

Price

Qty.

Standard Price

1

$0.32

100

$0.2976

250

$0.288

500

$0.2784

1000

$0.2688

2500

$0.2592

5000

$0.2496

Additional Inventory

Manufacturer Lead Time:

8 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.

RoHS Compliant RoHS Compliant

Aerospace Non Compliant Aerospace Non Compliant

Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Color
Natural
Diameter
0.125 in
Dimensions
0.38 in L
Material
Nylon 6/6
Mounting Hole Diameter
0.187 in
Mounting Type
Panel Mount
Thread Size
#6 M3.5 AWG
Type
Mounts/Spacers/Standoffs

Overview

Richco PCB supports are designed to be installed manually by hand and do not require automated assembly equipment. The Self Retaining Spacers aid the support, spacing, locking and guiding of the board within electronic applications.