Skip to content

Essentra Components V-1003

Clip, Component, Screw Mount, Blk PVC, 0.52" L, 0.5" W, 0.45" H, 0.44" ID

Mfr. Part #: V-1003 / RS Stock #: 70208820

Essentra Components

Essentra Components V-1003

Mfr. Part #: V-1003
RS Stock #: 70208820

Description

Clip, Component, Screw Mount, Blk PVC, 0.52" L, 0.5" W, 0.45" H, 0.44" ID

RoHS Compliant RoHS Compliant

Aerospace Non Compliant Aerospace Non Compliant

In Stock:

110

Price

Qty.

Standard Price

1

$0.72

100

$0.67

250

$0.65

500

$0.63

1000

$0.60

2500

$0.58

5000

$0.56

Additional Inventory

Manufacturer Lead Time:

8 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.

RoHS Compliant RoHS Compliant

Aerospace Non Compliant Aerospace Non Compliant

Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Color
Black
Inner Diameter
0.44000 in
Material
Polyvinyl Chloride (PVC)
Product Header
V-Series Component Clip
Protection Class
Clip, Component
Special Features
Screw Mount
Type
Clip, Fixed

Overview

U Style Screw Mount Cable Clamp, Black UL94 V-0 PVC, 1 Mounting Hole(s), .438 in (11.1 mm) Max Bundle