Skip to content

EXOR EX705

HMI 5" Touchscreen 64k Color 800x480 Pixels 24VDC IP66 eX 700 Series

Mfr. Part #: EX705 / RS Stock #: 71716232

EXOR

EXOR EX705

Mfr. Part #: EX705
RS Stock #: 71716232

Description

HMI 5" Touchscreen 64k Color 800x480 Pixels 24VDC IP66 eX 700 Series

In Stock:

12

Price

Qty.

Standard Price

1

$1,670.01

5

$1,619.91

Additional Inventory

Manufacturer Lead Time:

15 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Backlighting
Yes
Display Colors
64k Color
Display Resolution
800 x 480 Pixels
Display Size
5 in
HMI Type
Touch Screen HMI
IP Rating
IP66
Number of Ports
3
Series
Supply Voltage
24 VDC
Technology
TFT LCD Display