Skip to content

Fabco-Air PWD3-4.000-B

Cylinder,industry interchangeable,1-1/16 Bore,dbl rod,dbl act,Pancake II

Mfr. Part #: PWD3-4.000-B / RS Stock #: 72156599

Fabco-Air

Fabco-Air PWD3-4.000-B

Mfr. Part #: PWD3-4.000-B
RS Stock #: 72156599

Description

Cylinder,industry interchangeable,1-1/16 Bore,dbl rod,dbl act,Pancake II

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

1

$211.00

10

$200.45

25

$189.90

50

$179.35

100

$168.80

Additional Inventory

Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Overview

Double-acting pneumatic tie-rod cylinder actuator with double rod + bumpers (at both ends) - Fabco-Air (Pancake II standard series) - 1-1/16" (B1-1/16") bore - 4" (S4") stroke - 2 x 5/16-24 UNF-2B female threaded rod-ends - 2 x 1/8" NPT threaded pneumatic ports - rated for -25...+221°F / -32...+105°C ambient - round cylindrical shape - self-lubricating composite body / Chrome-plated stainless steel piston rod / Aluminium piston - counterbored hole mounting - rated for 15psi...200psi