Skip to content

Fabco-Air S1250-24.0-MH1-V-S000-UE

Slide Table, LInear Slide, short, 2" bore, S1250 series

Mfr. Part #: S1250-24.0-MH1-V-S000-UE / RS Stock #: 72213467

Fabco-Air

Fabco-Air S1250-24.0-MH1-V-S000-UE

Mfr. Part #: S1250-24.0-MH1-V-S000-UE
RS Stock #: 72213467

Description

Slide Table, LInear Slide, short, 2" bore, S1250 series

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

1

$1,879.99

Additional Inventory

Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Bore Size
2 in
Series
Type
Slide Table

Overview

Double-acting pneumatic linear guided slide actuator with 1-1/4" guide shaft(s) + single bearing block + Viton seals + magnetic piston + urethane bumpers with stop collars (extend only) - Fabco-Air (S series) - 2" (B2") bore - 24" (S24") stroke - 4 x 1/2-13 UNC-2B (female) tapped holes on front toolbar - 2 x 1/4" NPT threaded pneumatic ports - 304 stainless steel body / 303 stainless steel piston rod / Buna-N U-cup seals - through-hole mounting