Skip to content

Fabco-Air S500-5.0-MH1

Slide Table, LInear Slide, short, 3/4" bore, S500 series

Mfr. Part #: S500-5.0-MH1 / RS Stock #: 72213464

Fabco-Air

Fabco-Air S500-5.0-MH1

Mfr. Part #: S500-5.0-MH1
RS Stock #: 72213464

Description

Slide Table, LInear Slide, short, 3/4" bore, S500 series

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

1

$317.55

10

$301.68

25

$285.80

Additional Inventory

Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Bore Size
3/4 in
Series
Type
Slide Table

Overview

Double-acting pneumatic linear guided slide actuator with 1/2" guide shaft(s) + single bearing block + magnetic piston - Fabco-Air (S series) - 3/4" (B3/4") bore - 5" (S5") stroke - 4 x 10-24 UNC-2B (female) tapped thru holes on front toolbar - 2 x 1/8" NPT threaded pneumatic ports - 304 stainless steel body / 303 stainless steel piston rod / Buna-N U-cup seals - through-hole mounting