Skip to content

Festo VZWF-L-M22C-N112-400-E-1P4-10-R1

Valve, media, SS, EDPM seal, 24VDC solenoid, 1-1/2NPT female, 10 bar, 2/2 NC

Mfr. Part #: VZWF-L-M22C-N112-400-E-1P4-10-R1 / RS Stock #: 71104513

Festo

Festo VZWF-L-M22C-N112-400-E-1P4-10-R1

Mfr. Part #: VZWF-L-M22C-N112-400-E-1P4-10-R1
RS Stock #: 71104513

Description

Valve, media, SS, EDPM seal, 24VDC solenoid, 1-1/2NPT female, 10 bar, 2/2 NC

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

1

$1,858.34

  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Alternate Mfr Part Number
1492188
Coil Voltage
24 VDC
Configuration
NC
Port Size
0.5 in
Series
Thread Type
NPT
Voltage Rating
24 V