Floyd Bell Inc. MW-09-201-Q
Medium Loud Warble Tone, Extra Fast Rate, Panel Mount Case And Quick Connect Bla
Mfr. Part #: MW-09-201-Q / RS Stock #: 70054088
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$26.27
5
$25.48
10
$24.17
100
$22.33
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Decibel Range
85 to 95 dBA
Decibels at 1 Meter
95 dB(A)
Diameter
35.8 mm
Features
Medium Loud Extra Fast Warble Tone ; Flame Retardant ; Internal Circuit (Audio-Oscillator And Piezoelectric Driver)
Maximum Opening Temperature
65 °C
Minimum Operating Temperature
-20 °C
Mounting Style
Panel
Primary Type
Alarm
Sound Level
85 @ 30 VAC, 85 @ 24 in., 95 @ 120 VAC, 95 @ 24 in. dB
Special Features
ASTM B117 Certified, IP 68 Certified - Withstands Water Submergence & Dust Exposure, Withstands Exposure to Salt Spray for 300 hours, Withstands Vibration Between 0 & 55 Hz
Supply Voltage
30-120 VAC
Temperature Range
-20 to 65 C
Termination
Quick Connect
Tone
Warble
Type
Piezoelectric
Overview
Up to 103 dB @ 2 feet Floyd Bell's AudioLarm® II Series, first sold in 1982 and the subject of continuous improvement and innovation, is a solid-state, environmentally secure piezoelectric alarm that has become the most widely used industrial alarm in the world. The AudioLarm® II Series features a wide operating voltage range, from 1 to 48 VDC, and 5 to 220 VAC. These alarms also offer low voltage and low current consumption, no R.F. interference, and no moving parts for high reliability and long life like all other Floyd Bell alarms. Available mounting configurations include panel mount through a standard 1 1/8" round hole, as well as PC board mount. UL, and NEMA 4X on 07 and V09 bodies with gasket. Our shutter-type manual volume control provides variable attenuation of up to 20 dB. 100% made in the U.S.A. AudioLarm® II Series alarms are UL recognized components.