Skip to content

Floyd Bell Inc. TXT-86-515-S

Audio Warning Device,Alarm,Piezo,Staccato,5-15VDC Sup,50mA,Turbo Series,103dBA

Mfr. Part #: TXT-86-515-S / RS Stock #: 70053998

Floyd Bell Inc.

Floyd Bell Inc. TXT-86-515-S

Mfr. Part #: TXT-86-515-S
RS Stock #: 70053998

Description

Audio Warning Device,Alarm,Piezo,Staccato,5-15VDC Sup,50mA,Turbo Series,103dBA

In Stock:

86

Price

Qty.

Standard Price

1

$15.80

5

$15.33

10

$14.54

100

$13.43

Additional Inventory

Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Color
Black
Construction Material
Flame-Retardant Noryl® Thermoplastic with 94V-0
Current Consumption
Low Amp
Current Rating
50 mA
Decibel Range
92 to 103 dBA
Decibels at 1 Meter
103 dB(A)
Diameter
33 mm
Features
Extra Loud
Frequency
2900 Hz
Housing Color
Black
Maximum Opening Temperature
65 °C
Maximum Operating Temperature
65 °C
Minimum Operating Temperature
-20 °C
Mounting Diameter
1-1⁄8 in.
Mounting Style
Panel
Operating Current
50 mA
Operating Voltage
5 to 15 V
Operation
Staccato
Oscillator Frequency
2900 +/- 250 Hz Hz
Primary Type
Alarm
Product Header
Extra Loud Staccato Tone Alarm
Sound Level
92 to 103 dB(A) dB
Special Features
ASTM B117 Certified, IP 68 Certified, Withstands Exposure to Salt Spray for 300 Hours, Withstands Vibration Between 0 & 55 Hz, Withstands Water Submergence & Dust Exposure
Standards
UL Recognized
Supply Voltage
5-15 VDC
Temperature Range
-20 to 65 C
Termination
Quick Connect
Tone
Staccato
Type
Piezoelectric

Overview

Revolutionary Miniature Piezo Alarms 103 dB @ 2 feet Floyd Bell's stylish new Turbo Series piezoelectric alarms are twice as loud and half the size of industry counterparts. Size is approx. 1" dia. × 1" high. Panel and PC mounting available. Frequency: 2900 ±250 Hz. Our new, included rotary volume control has twice the attenuation of industry counterparts. These powerful, rugged alarms have the highest output, and are the most water and vibration resistant sound devices of their kind in the world. Best of all, they are UL recognized and 100% made in the U.S.A. Each alarm is tested three times before shipment. Standard mounting hole is 11/16" or will fit 11/8" with the included thick gasket. Free Volume Control and NEMA Type 4X Gasket Included