Skip to content

Fluke FLUKE-196C/003S CAL

Color Scopemeter, 100 MHz, SCC190 Software, Cable & Case Kit, Calibrated

Mfr. Part #: FLUKE-196C/003S CAL / RS Stock #: 70145905

Fluke

Fluke FLUKE-196C/003S CAL

Mfr. Part #: FLUKE-196C/003S CAL
RS Stock #: 70145905

Description

Color Scopemeter, 100 MHz, SCC190 Software, Cable & Case Kit, Calibrated

Out of Stock

Price

Qty.

Standard Price

1

$3,832.42

Additional Inventory

PRODUCT DISCONTINUED
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Primary Type
Scopemeter
Series
ScopeMeter 190 Series

Overview

Fluke 196C and Fluke 199CColor ScopeMeters

Features:
  • 1 00 MHz (Fluke 196C/003) or 200 MHz (Fluke 199C/003) Bandwidths
    ? Increased waveform acquisition memory depth of 3k points per input
    ? Advanced Trigger Function
    ? Frequency Spectrum Analysis using FFT
    ? Advanced waveform mathematics for adding, subtracting and multiplying waveforms
    ? A versus B waveform display for advanced signal analysis
    ? Automatic rise and fall time measurement
    ? Improved Trend Plot scaling
    ? Improved Voltage Readings stability
    ? Pass/Fail testing with reference waveform
    ? 2mV sensitivity
    ? Color for easy identification of individual waveforms
    ? Full-size, high-resolution screen for revealing more signal detail
    ? Digital Persistence for analyzing complex dynamic waveforms like on an analog scope
    ? Fast display update rate for seeing dynamic behavior instantaneously
    ? Stop-on-Trigger in ScopeRecord™ mode for storing and analyzing pre-trigger waveform data
    ? Waveform reference for visual comparisons
    ? Vpwm function for motor drive and frequency inverter applications
    ? Up to 200 MHz bandwidth
    ? Up to 2.5 GS/s real time sampling
    ? Connect-and-View triggering for an instant stable waveform
    ? Automatic capture and replay of last 100 screens
    ? Isolated inputs (1000 V CAT II/600 V CAT III)
    ? 4 hours battery operation