Skip to content

Fluke 1523-156

Reference Thermometer, Handheld, 1 Channel, with RS-232

Mfr. Part #: 1523-156 / RS Stock #: 70301785

Fluke

Fluke 1523-156

Mfr. Part #: 1523-156
RS Stock #: 70301785

Description

Reference Thermometer, Handheld, 1 Channel, with RS-232

In Stock:

1

Price

Qty.

Standard Price

1

$2,705.00

Additional Inventory

Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Channel Type
1-Channel
Configuration
Handheld
Includes
RS232
Primary Type
Thermometer
Series
Thermocouple Type
Type B ; Type C ; Type T ; Type U ; Type E ; Type J ; Type K ; Type L ; Type M ; Type N ; Type R ; Type S
Type
Reference Thermometer
UPC Code
095969481878

Overview

Measure, graph and record three sensor types with one tool The 1523/24 Reference Thermometers from Fluke Calibration measure, graph, and record PRTs, thermocouples, and thermistors. These thermometer readouts deliver high accuracy, wide measurement range, logging, and trending, all in a handheld tool you can take anywhere. The 1523/24 lets you handle field applications, laboratory measurements, and data logging with ease. And with the dual channel measurement capabilities of the model 1524, you can do twice the work in half the time. Each unit includes: Readout, Weee Card, Power Cord, Rs-232 Cable, Ferrite Instructions Sheet, Ferrite Clamp, Ac Adapter, Software Cd, Report Of Calibration, And Manual. Features:
  • High accuracy
  • PRTs: up to ± 0.011 °C
  • Thermocouples: up to ± 0.24 °C
  • Precision thermistors: ± 0.002 °C
  • Two channels
  • Memory for logging 15,000 measurements
  • Real-time clock for time and date stamps