Skip to content

Fluke FLUKE-113

Utility Meter

Mfr. Part #: FLUKE-113 / RS Stock #: 70145868

Fluke

Fluke FLUKE-113

Mfr. Part #: FLUKE-113
RS Stock #: 70145868

Description

Utility Meter

In Stock:

2

Price

Qty.

Standard Price

1

$175.99

Additional Inventory

Manufacturer Lead Time:

3 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Alternate Mfr Part Number
3078875
Configuration
Handheld
Display
33⁄4 Digits, 6000 Counts, LCD
Display Resolution
3-3/4 Digits
Measuring Rate
4/sec
Resistance Range
60 Kiloohms
Type
Digital
UPC Code
095969434522
Voltage Range
600 V

Overview

Fluke 113 Utility Multimeter

Features:

  • VCHEK™ LoZ low impedance measurement function to simultaneously test for voltage and continuity
  • True-rms for accurate ac measurements on non-linear loads
  • A large backlit display allows for easy visibility in low-lit areas
  • Record signal fluctuations using the Min/Max function
  • Diode test for testing general-purpose germanium, silicon, and power diodes
  • Integral holster with probe holders for easy storage
  • Auto and Manual ranging for added user functionality
  • Meets Measurement Category CAT III 600 V and Category IV 300 V standards for a higher level of safety
  • The optional TPAK magnetic hanger allows the user hands-free flexibility

    True RMS Utility Multimeter designed for basic electrical tests:

    The new 113 Utility Multimeter has the features needed to repair most electrical problems. This meter is simple to use and has significant improvements over Fluke’s original 7-600, and other utility multimeters. With features such as Fluke’s VCHEK™, added measurement functions, backlight, conformance to the latest safety standards, and a much larger display that’s easier to view, this new meter is a must have for the utility users toolbox.