Skip to content

Fluke FLUKE-116

Multimeter Hvac W/Thermometer, 116 Series

Mfr. Part #: FLUKE-116 / RS Stock #: 70145622

Fluke

Fluke FLUKE-116

Mfr. Part #: FLUKE-116
RS Stock #: 70145622

Description

Multimeter Hvac W/Thermometer, 116 Series

In Stock:

16

Price

Qty.

Standard Price

1

$265.53

Additional Inventory

Manufacturer Lead Time:

3 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Alternate Mfr Part Number
2538803
Application
HVAC
Configuration
Handheld
Current Rating
600 A
Display
33⁄4 Digits, 6000 Counts, LCD
Includes
Thermometer
Measuring Rate
4/sec
Resistance Range
40 Megaohms
Series
Type
Digital
UPC Code
095969324199
Voltage Range
600 V

Overview

Fluke 116 HVAC Multimeter with Temperature and Microamps

Features:
  • Built in thermometer for HVAC applications
  • Microamps to test flame sensors
  • LoZ: helps prevent false readings due to ghost voltage
  • Large white LED backlight to work in poorly lit areas
  • Resistance, continuity, frequency and capacitance
  • Min/Max/Average with elapsed time to record signal fluctuations
  • Compact ergonomic design for one-handed operation
  • Compatible with optional magnetic hanger (ToolPak™)
  • CAT III 600 V safety rated


    Compact true-rms meter for HVAC troubleshooting
    The Fluke 116 was specifically designed for the HVAC professional. It has everything needed in an HVAC meter including temperature and microamp measurements to quickly troubleshoot problems with HVAC equipment and flame sensors.


    General specifications
  • Accuracy is specified for 1 year after calibration, at operating temperatures of 18 °C to 28 °C, with relative humidity at 0 % to 90 %.
  • The accuracy specifications take the form of: +/- ( [ % of reading ] + [ counts ] )