Fluke FLUKE-177 ESFP
Multimeter, Digital, 1000 VDC (Max.) Voltage, Range, DC, 600 Ohms to 50 Megohms
Mfr. Part #: FLUKE-177 ESFP / RS Stock #: 70146107
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$427.49
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
1564560
Cable Type
RS-232
Capacitance
1000 to 9999 nF to uF
Configuration
Handheld
Current Rating
10 A
Display
6000 Counts, LCD
Input Impedance
600 Ohms to 50 Megohms Killoohms
Operating Temperature
-40 to 400 °C
Resistance Range
50 Megaohms
Standards
CSA Certified, TUV Approval
Type
Digital
UPC Code
095969095198
Voltage Range
1000 V
Voltage, Rated AC
1000 VDC (Max.) V
Overview
Fluke 177 True RMS Digital Multimeter
Features:
Manual and automatic ranging
? Display Hold and Auto Hold
? Frequency and capacitance measurements
? Resistance, continuity and diode measurements
? Min-max-average recording
? Closed case calibration through front panel
? Ergonomic case with integrated protective holster
Safety conformance:
All inputs are protected to IEN61010-1 CAT IV 600 V/CAT III 1000 V. UL, CSA, TUV listed and VDE Pending
With its precision, reliability and ease of use, the Fluke 177 Digital Multimeter is the preferred solution for professional technicians worldwide. Independently tested for safe use in CAT IV 600 V/ CAT III 1000 V environments, the Fluke 177 is the industry standard with all the features you need to troubleshoot and repair many problems in electrical and electronic systems.
The Fluke 177 Digital Multimeter gives you True-rms voltage and current measurements, 6000-count resolution, manual and automatic ranging and provide frequency, capacitance, resistance, continuity and diode measurements. In addition, the Fluke 177 provides higher 0.09% basic accuracy, a digital display with analog bar graph and backlight.
Features:
? Display Hold and Auto Hold
? Frequency and capacitance measurements
? Resistance, continuity and diode measurements
? Min-max-average recording
? Closed case calibration through front panel
? Ergonomic case with integrated protective holster
Safety conformance:
All inputs are protected to IEN61010-1 CAT IV 600 V/CAT III 1000 V. UL, CSA, TUV listed and VDE Pending
With its precision, reliability and ease of use, the Fluke 177 Digital Multimeter is the preferred solution for professional technicians worldwide. Independently tested for safe use in CAT IV 600 V/ CAT III 1000 V environments, the Fluke 177 is the industry standard with all the features you need to troubleshoot and repair many problems in electrical and electronic systems.
The Fluke 177 Digital Multimeter gives you True-rms voltage and current measurements, 6000-count resolution, manual and automatic ranging and provide frequency, capacitance, resistance, continuity and diode measurements. In addition, the Fluke 177 provides higher 0.09% basic accuracy, a digital display with analog bar graph and backlight.