Skip to content

Fluke FLUKE-62-MAX

Digital Handheld IR Thermometer, -30 to 650C, 12:1 Spot Size Ratio, 62 Series

Mfr. Part #: FLUKE-62-MAX / RS Stock #: 70232959

Fluke

Fluke FLUKE-62-MAX

Mfr. Part #: FLUKE-62-MAX
RS Stock #: 70232959

Description

Digital Handheld IR Thermometer, -30 to 650C, 12:1 Spot Size Ratio, 62 Series

In Stock:

37

Price

Qty.

Standard Price

1

$134.99

Additional Inventory

On order:

15

Manufacturer Lead Time:

3 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Alternate Mfr Part Number
5065894
Application
Industrial ; Electrical ; Mechanical
Battery Type
AA
Configuration
Handheld
Display Resolution
0.1 C
Display Type
Backlit LCD
Distance to Spot Size Ratio
12:1
Measures
Celsius ; Fahrenheit
Primary Type
Infrared (IR) Thermometers
Probe Type
IR
Special Features
Laser Pointer
Temperature Accuracy
1 %
Temperature Range
-30 to 500 C
UPC Code
095969620208

Overview

No more hand-written notes or complicated math.