Fluke FLUKE-789
Process Meter 0 To 1000 0 To 1 A 0 To 1000 50 mm L X 100 mm W X 203 mm H
Mfr. Part #: FLUKE-789 / RS Stock #: 70146092
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$1,389.14
Additional Inventory
Manufacturer Lead Time:
3 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
1633984
Display Type
LCD
Input Current
0 to 1 A
Operating Temperature
-20 to 55 °C
Output Current
1,200 Ohms @ 20 mA A
Standards
EN61010, ANSI/ISA S82.01-1994 and CAN/CSA C22.2 No. 1010..1-92 Over-voltage Category III
Supply Voltage
6 VDC
Type
Process
UPC Code
095969112192
Weight
600 g
Overview
Double your power. The Fluke 787 ProcessMeter was the first tool to combine a loop calibrator with a DMM to give process technicians double the power in one tool. Now it’s even better - the ultimate loop calibration multimeter - the Fluke 789 ProcessMeter. The 789 has a display that’s not only twice as large, but also twice as bright with two levels of backlighting. And with its built-in, selectable 250 ohm HART® resistor, it eliminates the need to carry a separate resistor with you. Now process technicians can do a lot more while carrying a lot less.
Features:
24 V Loop power supply
HART mode setting with loop power (adds 250 ohm resistor)
100 % larger dual display
1200 ohm drive capability on mA source
Enhanced backlight with two brightness settings
0-100 % mA Span Check buttons to toggle between 4 and 20 mA
Infrared I/O serial port compatible with FlukeView® Forms Software Version 2.1 (available Feb. 2003)
Externally accessible fuses for easy replacement
DMM designed to meet 1000 volt IEC 1010 CAT III standards
Precision 1000 V, 440 mA True-rms digital multimeter
Frequency measurement to 20 kHz
Min/Max/Average/Hold/Relative modes
Diode Test and Continuity Beeper
Simultaneous mA and % of scale readout
20 mA dc current source / loop calibrator / simulator
Manual Step (100 %, 25 %, Coarse, Fine) plus Auto Step and Auto Ramp
Externally accessible battery for easy battery changes
Features: