Skip to content

Fluke FLUKE-CO-220

Carbon Monoxide Meter

Mfr. Part #: FLUKE-CO-220 / RS Stock #: 70145952

Fluke

Fluke FLUKE-CO-220

Mfr. Part #: FLUKE-CO-220
RS Stock #: 70145952

Description

Carbon Monoxide Meter

In Stock:

1

Price

Qty.

Standard Price

1

$684.99

Additional Inventory

Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Accuracy
5 %
Battery Life
500 Hours
Battery Type
Alkaline
Primary Type
Carbon Monoxide Meter
Range
0 to 1000 ppm
Resolution
1 ppm
Sound Level
Beeper with increasing frequency as CO levels rise dB
Type
Carbon Monoxide Meter
UPC Code
095969061803

Overview

Quickly and accurately measure CO levels with easy-to-use compact meter.
The Fluke CO-220 Carbon Monoxide Meter makes it easy to take quick and accurate measurements of CO levels with a single compact instrument.
Featuring the newest generation of electrochemical sensors, the CO-220 responds very quickly to ambient changes in carbon monoxide concentration without the use of a pump.
The CO-220 is the perfect instrument for technicians and other professionals who need to measure CO levels within spaces such as industrial environments, commercial buildings, or residential dwellings where accumulation of combustion gas is possible.
Features:
  • Rugged case and electronics.
  • Large LCD displays CO levels from 0 to 1000 ppm
  • Bright back-light allows easy screen viewing under dim lighting conditions
  • Beeper triggers with increasing frequency as CO levels rise
  • MAX Hold function stores and displays the maximum CO level
  • Automatic sensor zeroing and self-test sequence upon start-up
  • CO level beeper can be silenced if desired
  • Automatic power-off after 20 minutes extends battery life
  • Easy to replace battery
  • Replaceable sensor extends tool life
  • C50 soft carrying case, battery and instruction sheet
  • Stabilized electrochemical CO specific sensor
  • Typical three year sensor life; one year calibration cycle
  • Battery life typical 500 hours with alkaline battery