Skip to content

Fluke FLUKEPACK30

Professional Tool Backpack

Mfr. Part #: FLUKEPACK30 / RS Stock #: 71211850

Fluke

Fluke FLUKEPACK30

Mfr. Part #: FLUKEPACK30
RS Stock #: 71211850

Description

Professional Tool Backpack

In Stock:

3

Price

Qty.

Standard Price

1

$224.99

Additional Inventory

  • Due to the unusual shape or weight of this item, additional shipping charges may apply.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
UPC Code
095969870092

Overview

The FlukePack30 industrial-grade backpack designed for the professional electrician. The backpack features over 30 pockets in four main storage compartments for a broad range of test tools, hand tools, a laptop or tablet, and other smaller items. The rugged waterproof bottom base offers protection from the elements, while keeping the backpack standing for easy access to tools. Backpacks offer a convenient method for organizing, storing and carrying tools. Increase productivity by carrying all the tools you need in one trip. In addition, backpacks are replacing the traditional tool belts and tool bags, so the FlukePack30 is great for the electrician on the go! Features:
  • Built with durable high-quality polyester and injection molded plastic bottom base
  • Six storage compartments for storing test tools, hand tools, laptop or tablet, and other small items
  • Over 30 pockets for storing and carrying your tools to the next job
  • Rugged waterproof molded bottom base offers protection from the elements and keeping the backpack standing for convenient access to tools
  • Molded EVA covers for the front and top of the backpack for added protection
  • The backpack is padded in the back for comfort and lumbar support
  • Adjustable chest strap for ergonomic attachment and even weight distribution
  • Dimensions: 20 in x 13 in x 9.25 in (50.8 cm x 33 cm x 23.5 cm)
  • RoHS Compliant
  • One-year warranty