Fluke TL71
Test Lead Kit CAT III 1000 V CATIV600 V, 289 Series
Mfr. Part #: TL71 / RS Stock #: 70146120
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$41.99
5
$40.73
Additional Inventory
Manufacturer Lead Time:
3 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
1274382
For Use With
It exposes a contrasting color when the leads are damaged and need to be replaced.
Type
Test Leads
UPC Code
095969077293
Overview
Fluke TL71 Premium Test Lead Set
Provides comfort grip probes with silicone insulated, right-angle test leads. Heat and cold resistant. Buy Online Now.
Features:
One pair (red, black) comfort grip probes with silicone insulated, right-angle test leads
Recommended for uV measurements
CAT II 1000 V, 10 A rating
CAT III 1000 V, CAT IV 600V only with protective cap
One year warranty
Test leads are an integral part of the complete measurement system and extend the capabilities of your digital multimeter. The Fluke TL71 Premium Test Lead Set has one pair of red and black comfort grip probes with flexible silicone-insulated, right-angle test leads. With distinctive comfort grip probes, they are heat and cold resistant with safety ratings up to CAT III 1000 V.
Provides comfort grip probes with silicone insulated, right-angle test leads. Heat and cold resistant. Buy Online Now.
Features:
Test leads are an integral part of the complete measurement system and extend the capabilities of your digital multimeter. The Fluke TL71 Premium Test Lead Set has one pair of red and black comfort grip probes with flexible silicone-insulated, right-angle test leads. With distinctive comfort grip probes, they are heat and cold resistant with safety ratings up to CAT III 1000 V.