FTDI USB-RS232-PCBA
IC DEVELOPMENT MODULE USB-RS232 5V USB-A PLUG PCB, USBmadeEZ-UART Series
Mfr. Part #: USB-RS232-PCBA / RS Stock #: 70069428
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$22.05
5
$20.29
10
$18.74
Additional Inventory
On order:
99
Manufacturer Lead Time:
22 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Accessory Type
USB to RS232 UART Serial Converter PCB
Current Rating
15 mA
Input Type
USB Protocol
Interface
UART
Module Type
Converter
Mounting Type
Through Hole
Number of Channels
1
Output Type
RS232
Special Features
Low USB Bandwidth Consumption, USB 2.0 Full Speed Compatible, Internal EEPROM with User Writeable Area, Entire USB Protocol Handled by the Electronics on the PCB
Supply Voltage
5.5 V
Termination
Solder
Type
Embedded Electronics
Overview
Features:
USB-COM-PLUS Modules Provide a Simple Method of Adapting Legacy Serial Devices (RS232, RS422, RS485) to Modern USB Ports
Available in Single, Dual or Quad Port Options
Single Port Modules Feature a USB 2.0 Full Speed (12 Mb/s) Interface While All Multiport Modules Feature a USB 2.0 Hi-Speed (480 Mb/s)
Single Port Modules Feature a USB 2.0 Full Speed (12 Mb/s) Interface While All Multiport Modules Feature a USB 2.0 Hi-Speed (480 Mb/s)
Maximum Baud Rates for RS232 Versions Is 1M Baud and for the RS422/485 Version is 3M Baud (Single Channel) and 10M Baud (Multi-Channel)