GC Electronics 10-259
Acid Brush Set. 7 Piece, 6" Steel Handle, Horse Hair, 10-25 Series
Mfr. Part #: 10-259 / RS Stock #: 70159707
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$2.40
10
$2.28
25
$2.23
50
$2.18
100
$2.13
250
$2.09
500
$2.04
Additional Inventory
Manufacturer Lead Time:
4 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Accessory Type
Acid Brush Set
Bristle Material
Horse Hair
Bristle Width
9.53 mm
Handle Length
6 in
Handle Material
Tin plated steel
Overview
Brushes for cleaning with solvents, applying coatings and a host of other uses. Handles are of tin plated steel and bristles a medium-fine horse hair. All 6" long, width below refers to width at base of bristles.
All GC Aerosols, Except as noted contain no Ecology-Damaging Fluorocarbons