Skip to content

Gems Sensors 142542

Fluid, Liquid Brass Flow Meter, 13.8bar Pressure, 1.5 - 20 gal/min

Mfr. Part #: 142542 / RS Stock #: 70461074

Gems Sensors

Gems Sensors 142542

Mfr. Part #: 142542
RS Stock #: 70461074

Description

Fluid, Liquid Brass Flow Meter, 13.8bar Pressure, 1.5 - 20 gal/min

In Stock:

2

Price

Qty.

Standard Price

1

$368.65

5

$335.47

Additional Inventory

Manufacturer Lead Time:

12 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Output
SPDT
Sensing Mode
Rotor
Series
Type
Liquid Flow

Overview

This is RotorFlow in its most basic form — a bright orange rotor turning with fluid flow. Simple, direct and reliable. Flow rate is estimated, or simply confirmed, by viewing the speed of the turning rotor. Either port may be used for incoming flow, and bayonet mounting lens is easily removed for quick cleanout. RFI Type RotorFlow sensors are easy to see, easy to install and easy to afford.