Skip to content

Gems Sensors 209357

Switch, Pressure, PS41-20-4MNB-C-FL18, 7-30PSI, SPDT, 5A, 1/4"NPTM

Mfr. Part #: 209357 / RS Stock #: 70462387

Gems Sensors

Gems Sensors 209357

Mfr. Part #: 209357
RS Stock #: 70462387

Description

Switch, Pressure, PS41-20-4MNB-C-FL18, 7-30PSI, SPDT, 5A, 1/4"NPTM

In Stock:

6

Price

Qty.

Standard Price

1

$62.56

Additional Inventory

Manufacturer Lead Time:

4 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Alternate Mfr Part Number
PS41-20-4MNB-C-FL18

Overview

These miniature pressure switches are designed for demanding applications where space and/or price are strong concerns. The switches utilize a piston/diaphragm design, which incorporates the high proof pressure of piston technology with the sensitivity of diaphragm designs. Switches are field adjustable via an Allen head screw that is hidden to protect against unauthorized tampering. Features:
  • 4 to 100 psi (0.28 to 7 bar)