General Semiconductor / Vishay SMAJ5.0A-E3/61
TVSS,Network,For Data/Comm, Industrial Equip,43.5A,SMD,Solder Term,Clamp-V 9.2V
Mfr. Part #: SMAJ5.0A-E3/61 / RS Stock #: 70217294
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
3600
$0.26444
36000
$0.25122
180000
$0.238
360000
$0.22478
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Breakdown Voltage
6.4 V
Clamping Voltage
9.2 V
Configuration
Single
Current, Ratings
43.5 A
For Use With
Data/Comm ; Industrial Equipment
Leakage Current
800 μA
Maximum Junction Temperature
150 °C
Maximum Operating Temperature
150 °C
Minimum Operating Temperature
-55 °C
Mounting Type
Surface Mount
Number of Pins
2
Operating Temperature
-55 to 150 °C
Package Type
DO-214AC
Peak Current
43.5 A
Power Dissipation
400 W
Primary Type
Diodes
Product Header
Surface Mount Uni-Directional Transient Voltage Surge Suppressor
Reverse Standoff Voltage
5 V
Stand Off Voltage
5 V
Suppressor Type
Voltage
Surge Current
40 A
Temperature Operating Range
-55 to +150 °C
Termination
Solder
Test Current
10 mA
Type
TVS
Working Voltage
3.5 V
Overview
Features: Low Profile Package Ideal for Automated Placement Glass Passivated Chip Junction Available in Uni-Directional and Bi-Directional 400 W Peak Pulse Power Capability with a 10/1000 μs Waveform, Repetitive Rate (Duty Cycle): 0.01% (300 W Above 78 V) Excellent Clamping Capability Very Fast Response Time Low Incremental Surge Resistance Meets MSL level 1, Per J-STD-020, LF Maximum Peak of 260°C Solder Dip 260°C, 40 s Component in Accordance to RoHS 2002/95/EC and WEEE 2002/96/EC Applications: Use in sensitive electronics protection against voltage transients induced by inductive load switching and lighting on ICs, MOSFET, signal lines of sensor units for consumer, computer, industrial, automotive and telecommunication.