Skip to content
information
Shopping from the United States?

Goodyear Belts 5VX519

Narrow Cogged V-Belt, 1 Band, 5VX Section, 51.9" Long

Mfr. Part #: 5VX519 / RS Stock #: 73246477

Goodyear Belts

Goodyear Belts 5VX519

Mfr. Part #: 5VX519
RS Stock #: 73246477

Description

Narrow Cogged V-Belt, 1 Band, 5VX Section, 51.9" Long

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

1

$23.86

Additional Inventory

Manufacturer Lead Time:

3 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Belt Section Size
5VX
Dimensions
51.90 in L
Number of Belts
1
UPC Code
195199009368
Weight
0.6 lb