Grayhill 70GRCK16T
Rack, I/O, G5, 16 Channel, Negative True Logic
Mfr. Part #: 70GRCK16T / RS Stock #: 70216860
Image may be a representation. See specs for product details.
Product Specifications
Product Attribute
Attribute Value
Search
Accessory Type
I⁄O Rack
Application
16 Channel Rack
For Use With
System 50 Style Controllers, Micro Controllers, Standard, Miniature, G5 & OpenLine Modules
Mounting Type
Panel Mount
Primary Type
Expansion
Series
G5 Series
Standards
UL, CSA Certified
Type
I/O
Overview
Grayhill offers standard, mini, and G5 sized digital I/O modules, compatible with its industrial control and data acquisition products. Our line of pluggable input and output modules provide a versatile method for interconnecting real world digital signals to data acquisition, monitoring, or control systems. All modules provide an optically isolated barrier between sensitive microprocessor or digital logic circuits and field power devices. In the G5 and OpenLine® packages, I/O modules are available with the same pin-out. This gives the flexibility of mixing and matching module types on the same mounting rack or base; making them perfect in applications which require interface to a variety of different sensors and loads.
The case color of the single point modules identify their function. The industry standard for single point I/O module case colors is: Digital AC output module = black case; Digital DC output module = red case; Digital AC input module = yellow case; Digital DC input module = white case.
G5 Refusible Module with Integral LED
UL Recognized and CSA Certified
Meets IEEE 472-1974 and ANSI C37.90 Noise Immunity Standards
Surface-Mount Internal Construction Provides Excellent High Thermal Conductivity
The case color of the single point modules identify their function. The industry standard for single point I/O module case colors is: Digital AC output module = black case; Digital DC output module = red case; Digital AC input module = yellow case; Digital DC input module = white case.