Skip to content

Grayhill 70M-ODC5

Module, Output, 5 Volt Logic, Miniature Size, 60 VDC

Mfr. Part #: 70M-ODC5 / RS Stock #: 70217189

Grayhill

Grayhill 70M-ODC5

Mfr. Part #: 70M-ODC5
RS Stock #: 70217189

Description

Module, Output, 5 Volt Logic, Miniature Size, 60 VDC

In Stock:

136

Price

Qty.

Standard Price

1

$16.70

10

$15.86

25

$15.03

50

$14.19

100

$13.36

250

$12.86

Additional Inventory

On order:

200

Manufacturer Lead Time:

3 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Application
Control Systems ; Data Acquisition ; Monitoring
Connection to Host
Board Mount
Dimensions
0.00 in W X 1.70 in L X 0.40 in D
For Use With
Industrial Control And Data Acquisition Products
Input Current
14 mA A
Isolation Voltage
4000 VAC
Maximum Operating Temperature
100 °C
Minimum Operating Temperature
-40 °C
Module Type
DC Output
Mounting Type
5 Pin I/O Mounting Board
Number of Channels
1
Number of IO Ports
1
Output
3 to 60 VDC
Output Type
Digital
Primary Type
Control
Product Header
DC Output Module
Range Output
3 to 60 VDC
Series
Special Features
Built-In Status LED ; Normally Open ; Optical Isolation ; SPST ; Transient Protection
Standards
UL Listed, CSA Certified, TUV Certified, CE Marked, MIL-STD-202
Supply Voltage
5 VDC
Temperature Operating Range
-40 to +100 °C
Turn Off Time
50 ms
Turn On Time
20 μs
Type
Output

Overview

Grayhill offers standard, mini, and G5 sized digital I/O modules, compatible with its industrial control and data acquisition products. Our line of pluggable input and output modules provide a versatile method for interconnecting real world digital signals to data acquisition, monitoring, or control systems. All modules provide an optically isolated barrier between sensitive microprocessor or digital logic circuits and field power devices. In the G5 and OpenLine® packages, I/O modules are available with the same pin-out. This gives the flexibility of mixing and matching module types on the same mounting rack or base; making them perfect in applications which require interface to a variety of different sensors and loads.

The case color of the single point modules identify their function. The industry standard for single point I/O module case colors is: Digital AC output module = black case; Digital DC output module = red case; Digital AC input module = yellow case; Digital DC input module = white case.

  • G5 Refusible Module with Integral LED
  • UL Recognized and CSA Certified
  • Meets IEEE 472-1974 and ANSI C37.90 Noise Immunity Standards
  • Surface-Mount Internal Construction Provides Excellent High Thermal Conductivity