Skip to content

Hammond Manufacturing 1414N4PHSSL6

Enclosure, Junction Box, Stainless Steel, 12x12x6 in, NEMA 4X, Continuous Hinge

Mfr. Part #: 1414N4PHSSL6 / RS Stock #: 70166671

Hammond Manufacturing

Hammond Manufacturing 1414N4PHSSL6

Mfr. Part #: 1414N4PHSSL6
RS Stock #: 70166671

Description

Enclosure, Junction Box, Stainless Steel, 12x12x6 in, NEMA 4X, Continuous Hinge

In Stock:

8

Price

Qty.

Standard Price

1

$454.47

Additional Inventory

Can ship in 10 days:

342

Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Application
Designed for use as instrument enclosures, electric, hydraulic or pneumatic control housings, electrical junction boxes or terminal wiring enclosures
Approximate Depth
4 in
Approximate Height
12 in
Approximate Width
12 in
Color
Gray
Configuration
Without Knock-Outs
Cover Locking
Screw
Cover Material
Stainless Steel
Cover Mounting
Hinged
Dimensions
0.00 in W X 12.00 in L X 6.00 in D
Enclosure Mounting
Panel Mount
Family Name
1414 NEMA Family
IP Rating
IP67
Material
Stainless Steel
NEMA Rating
NEMA 13
Size
Medium in
Special Features
Inner Panel
Standards
UL Listed, IEC and CSA Certified
Type
Junction Box
UPC Code
623980355009

Overview

Hammond 1414 N4 PH SS Series — Type 4X Stainless Steel Junction Box | Lift-Off Cover with Clamps: Cover and enclosure are phosphatized and finished in ANSI 61 gray recoatable powder coating. Removable inner panel is finished in white powder coating. Designed for use as instrument enclosures, electric, hydraulic or pneumatic control housings, electrical junction boxes or terminal wiring enclosures. Provides a degree of protection from falling dirt, dust, oil and water. Features:
  • Formed from 14 gauge 304 or 316 stainless steel
  • Smooth, continuously welded seams
  • Welded brackets provide for enclosure mounting
  • Continuous stainless steel hinged cover is secured with stainless steel clamps and screws
  • Seamless poured-in place gasket
  • All models include a removable 14 gauge inner panel
  • Tapped studs are provided for mounting inner panels
  • A bonding stud is provided on the door and a grounding stud is provided in the enclosure
  • UL 508A Type 3R, 4, 4X, 12 and 13, CSA Type 3R, 4, 4X, 12 and 13
  • Complies with: NEMA Type 3R, 4, 4X, 12 and 13, JIC EGP-1-1967, IEC 60529, IP66
  • Cover and enclosure are natural stainless steel with a smooth brushed finish.
  • Removable inner panel is finished in white powder coating Applications:
  • Designed for use as instrument enclosures, electric, hydraulic or pneumatic control housings, electrical junction boxes or terminal wiring enclosures
  • Provides protection where equipment may be hosed down or otherwise be very wet, or in specific applications where corrosion may be a problem