Skip to content

Hammond Manufacturing 1434-146

Cover,Aluminum,Natural,14x6In,Fits 1444-1463,1444 Series

Mfr. Part #: 1434-146 / RS Stock #: 70281455

Hammond Manufacturing

Hammond Manufacturing 1434-146

Mfr. Part #: 1434-146
RS Stock #: 70281455

Description

Cover,Aluminum,Natural,14x6In,Fits 1444-1463,1444 Series

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

1

$12.76

10

$12.50

25

$12.11

Additional Inventory

Can ship in 10 days:

57

Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Color
Natural
Finish
None
For Use With
1444-1463
Material
Aluminum
Size
14 x 6 In.
Thickness
0.051 in
Type
Cover
UPC Code
623980026886

Overview

Hammond 1444 and 1434 Series aluminum Chassis and Bottom Plates
The 1444 series aluminum chassis are available in either a natural finish or with walnut side panels. Bottom plates are available separately for each unit.