Skip to content

Hammond Manufacturing 1551ATRD

Enclosure,IP54,Subminiature,1551 MINI,TransRed,Plastic,1.38X.79X.61Inches

Mfr. Part #: 1551ATRD / RS Stock #: 71073192

Hammond Manufacturing

Hammond Manufacturing 1551ATRD

Mfr. Part #: 1551ATRD
RS Stock #: 71073192

Description

Enclosure,IP54,Subminiature,1551 MINI,TransRed,Plastic,1.38X.79X.61Inches

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

1

$3.16

5

$2.90

10

$2.62

25

$2.35

50

$2.19

100

$2.06

Additional Inventory

Can ship in 10 days:

1373

Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Approximate Depth
0.6 in
Approximate Height
1.4 in
Approximate Width
0.8 in
Color
Clear ; Red
Cover Style
Lid
Material
Acrylonitrile butadiene styrene ; ABS
Mounting Type
Desktop
Size
Subminiature in
Type
Box-Lid
UPC Code
623980572925

Overview

Hammond Manufacturing Subminiature Plastic Enclosures 1551MINI Series - General Purpose ABS. Three Sizes, Five Colors:

Features:
  • Subminiature Plastic Enclosures
  • Ideally suited for mounting of printed circuit boards horizontally
  • Molded in ABS plastic (material has a UL94-HB rating)
  • Cover is recessed for easy label installation
  • Complete with lid and two self-tapping screws (plated for grey & clear, black for all other colors)
  • Two (2) or four (4) P.C. board standoffs molded into interior depending on enclosure size (see drawings for details)
  • Designed to meet IP54
  • For these same enclosures pre-configured for a USB Type A male connector, try our 1551USB series
  • For slightly larger enclosures secured with (4) screws, try our 1551 series=
  • Stocked in black, grey, translucent clear, translucent smoke and translucent red
  • Satin Texture finish
  • Cover is recessed for easy label installation