Skip to content

Hammond Manufacturing 1591FTGY

FLANGE ABS 5.8X3.0X0.1 GREY

Mfr. Part #: 1591FTGY / RS Stock #: 70316142

Hammond Manufacturing

Hammond Manufacturing 1591FTGY

Mfr. Part #: 1591FTGY
RS Stock #: 70316142

Description

FLANGE ABS 5.8X3.0X0.1 GREY

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

1

$3.29

5

$3.03

10

$2.90

20

$2.63

100

$2.47

250

$2.14

Additional Inventory

Can ship in 10 days:

253

  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Series
UPC Code
62398001237

Overview

Hammond 1591 Series — ABS Plastic Multipurpose Enclosures with Card Guides | Flame Retardant, General Purpose, Flanged Lid or Bottom:

1591 Series enclosures are available in four colors: Grey (GY), Black (BK), Beige (BG), Blue (BU).

Features:
  • Ideally suited for vertical mounting of printed circuit boards (internal side walls include molded in card guides - see photo to the right)
  • Integral card guides accept 1.5 mm (0.062") P.C. cards
  • Lap joint construction provides protection against access of dust and splashing water
  • Designed to meet IP54
  • Standard versions are molded from easy to machine flame retardant ABS plastic which carries a UL flammability rating of 94V-0
  • Economy versions are molded from general purpose (not flame-retardant) plastic
  • On standard versions the lid is secured with M3 x 10 mm Phillips machine screws, threaded into integral brass bushings. Perfect for applications when repetitive assembly and disassembly are required.
  • Economy versions are assembled with self tapping screws into fully plastic posts
  • Black enclosures include black screws, while all others include standard nickel finish screws
  • Replacement screws available in packs of 100; 1591MS100 (nickel plated) or 1591MS100BK (black)

    Alternatives:
  • If EMI/ RFI Shielding is required, try series 1591R
  • If card guides are not required or horizontal mounting of printed circuit boards is preferred, try series 1591XX
  • For transparent polycarbonate versions, try series 1591T

    P.C. Board Card Adaptors:
  • Allows mounting of PC boards horzontally within the enclosure.
  • Molded from Flame retardant ABS plastic
    — Part Number 1591Z6
    — Part Number 1591Z50
    — Part Number 1591Z100