Skip to content

Hammond Manufacturing HDR12UBK

Rack;Desktop, 21"H x 19"W x 11.5"D,

Mfr. Part #: HDR12UBK / RS Stock #: 70363627

Hammond Manufacturing

Hammond Manufacturing HDR12UBK

Mfr. Part #: HDR12UBK
RS Stock #: 70363627

Description

Rack;Desktop, 21"H x 19"W x 11.5"D,

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

1

$103.08

Additional Inventory

Can ship in 10 days:

50

Manufacturer Lead Time:

3 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Color
Black
Configuration
Desktop
Door Type
Doorless
Features
Slope ; 10
Finish
Black Powder Paint
Fits Rack Size
19 in
Material
Steel
Mounting Type
Rack
Overall Dimensions
11.496” L x 19.921” W x 22.756” H (292.00mm x 506.00mm x 578.00mm)
Panel Depth
11.5 in
Primary Type
Open Rack
Size
19 in
Type
Desktop
UPC Code
62398041702

Overview

The Hammond Desktop Rack (HDR) Series features a small form factor perfect for small projects. Available in 8U, 12U and 16U options, this rack series is ideal for smaller IT, Security and AV applications.

  • Base and Panel Constructed in 16-Guage Steel
  • Includes Two (2) 12-Guage Steel 19 Inch EIA-310-D Compliant Mounting Rails
  • Rails Are 10-32 Tapped Rails with Rack Space Indicators
  • Rails Are Angled 10-Degrees When Rack is Assembled
  • Available in 8 U, 12 U and 16 U Rack Spacing
  • Side of Rails Include Multiple Tie Points for Cable Management
  • Finished in Smooth Black Powder Paint
  • Knockdown Design Ships Unassembled for Easy Handling and Shipping Protection
  • Tested to Nearly Double the Suggested Load Rating of 195 Lbs.
  • Manufactured in North America