Skip to content

Hammond Manufacturing PF22000T12LG24

Climate Control, Fan, Filterfan, Filtered, NEMA 12, Plastic, Gray

Mfr. Part #: PF22000T12LG24 / RS Stock #: 70321740

Hammond Manufacturing

Hammond Manufacturing PF22000T12LG24

Mfr. Part #: PF22000T12LG24
RS Stock #: 70321740

Description

Climate Control, Fan, Filterfan, Filtered, NEMA 12, Plastic, Gray

In Stock:

10

Price

Qty.

Standard Price

1

$257.09

10

$244.24

25

$231.38

Additional Inventory

Can ship in 10 days:

94

On order:

5

Manufacturer Lead Time:

3 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Air Flow
38 CFM
Filter Type
Type 12 Filter Mat
Grille Material
ABS Plastic
Grille Size
5.7 x 5.7 in
Mounting Hole Size
4.92 x 4.92 in
NEMA Rating
Type 12
Power
5 W
Primary Type
Fan Accessories
Type
Fan Filter
UPC Code
623980015972
Voltage Rating
24 V