Skip to content

Hammond Manufacturing SKT011409NC

Climate Control, Thermostat, Temperature, Closed, Fahrenheit

Mfr. Part #: SKT011409NC / RS Stock #: 70166970

Hammond Manufacturing

Hammond Manufacturing SKT011409NC

Mfr. Part #: SKT011409NC
RS Stock #: 70166970

Description

Climate Control, Thermostat, Temperature, Closed, Fahrenheit

In Stock:

1139

Price

Qty.

Standard Price

1

$41.44

5

$39.37

10

$38.54

25

$37.71

50

$36.88

100

$36.06

Additional Inventory

Can ship in 10 days:

1203

Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Body Style
Rectangular
Contact Form
1 NC
Dimensions
0.09 in H
Enclosure Rating
IP20
Input Type
Voltage
IP Rating
IP20
Mounting Type
DIN Rail Mount
Number of Outputs
1
Output
NC
Output Type
Relay
Power Source
Line Powered
Primary Type
Thermostat
Product Header
Air Temperature Control Thermostat
Sensing Mode
Close on Rise
Series
Standards
UL, cURus, CSA, CE
Supply Voltage
120/250 VAC
Type
Thermostatic Temperature Switch
UPC Code
623980565194
Voltage Rating
120 V ; 250 V

Overview

Flame retardant plastic housing, Gray Color
  • Thermostat normally closed for the control of heaters and heater fans ?Thermostat normally open for the control of cooling units, or for switching signal transmitters in case of overheating ?Designed to provide air temperature control and monitoring in c
    Designed to provide air temperature control and monitoring in cabinets.