Skip to content

Hammond Manufacturing CSP7031BK1

Side Panel, Rack, Black, 31.5 in., Steel, 16 ga., 27.937 in., 69.938 in.

Mfr. Part #: CSP7031BK1 / RS Stock #: 70167052

Hammond Manufacturing

Hammond Manufacturing CSP7031BK1

Mfr. Part #: CSP7031BK1
RS Stock #: 70167052

Description

Side Panel, Rack, Black, 31.5 in., Steel, 16 ga., 27.937 in., 69.938 in.

In Stock:

1

Price

Qty.

Standard Price

1

$561.99

Additional Inventory

Can ship in 10 days:

34

  • Due to the unusual shape or weight of this item, additional shipping charges may apply.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Pair of 2
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Color
Black
Dimensions
0.00 in W X 27.94 in L
For Use With
Contempra 2
Material
Metal ; Steel
Material Thickness
16.000 Gauge
Rack Frame Depth
31.5 in.
Rack Type
Deep
Series
Type
Side
UPC Code
623980326740

Overview

Rack Accessories, Side Panel, 31.5 in. Rack Frame Depth, Steel Material, 16 ga. Material Thickness
  • Panels fit flush with frame ?Features quick release quarter turn cam fasteners (4 per side) with internal laching provision ?Finished in a rugged, textured powder paint ?For High Er security, quarter turn fasteners can be replaced with key locking versions