Skip to content

Hammond Power Solutions PH50MQMJ

Transformer 50VA 240/480VAC Primary 120/240VAC 0.42/0.21A Secondary Imperator

Mfr. Part #: PH50MQMJ / RS Stock #: 70191719

Hammond Power Solutions

Hammond Power Solutions PH50MQMJ

Mfr. Part #: PH50MQMJ
RS Stock #: 70191719

Description

Transformer 50VA 240/480VAC Primary 120/240VAC 0.42/0.21A Secondary Imperator

In Stock:

25

Price

Qty.

Standard Price

1

$99.88

5

$93.89

10

$88.89

25

$83.90

50

$79.90

Additional Inventory

On order:

100

Manufacturer Lead Time:

21 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Available Voltage
460 VAC ; 220 VAC ; 440 VAC ; 240 VAC ; 480 VAC ; 230 VAC
Configuration
Encapsulated
Frequency
50/60 Hz
Mounting Hole Size
2.5 in ; in ; 2.25 in
Mounting Type
Panel Mount
Needed Voltage
120 VAC ; 240 VAC ; 115 VAC ; 230 VAC ; 110 VAC ; 220 VAC
Number of Outlets
2
Operating Temperature
55 °C
Phase
1 Phase
Power Rating
50 VA
Primary Type
Industrial Transformer
Primary Voltage
240 (230, 220)/480 (460, 440) VAC
Product Header
Imperator™ Series Control Transformer
Secondary Current
0.42/0.21 A
Secondary Voltage
120 (115, 110)/240 (230, 220) VAC
Series
Standards
cULus, CE
Termination
Screw
Type
Control Transformer
UPC Code
803423077938

Overview

The HPS Imperator® Series is a unique innovative and compact design that provides the ideal solution for any industrial control application and will change the way the industrial machine tool industry looks at the control transformer. The HPS Imperator®'s unique terminal block design (patent pending) allows for the quick and easy installation of standard secondary or optional primary 13/32" × 1 1/2" midget/type CC fuse clips on every unit.
The windings and internal terminations of the HPS Imperator® are encapsulated which protects them from moisture, dirt and other airborne contaminants. The custom molded coil covers with their unique ‘fin shaped’ design combine superior transformer cooling properties with a clean bold look.

Features:
?600V Class, Machine Tool Rated Industrial Control Transformers
?Eleven Standard Multi-Primary and Secondary Voltage Groups, Special Voltages Available — Contact Your Local Allied Sales Representative
?50/60 Hertz (60Hz on PH***AJ and PH***AR)
?VA Range From Up to 50 to 5000, Special VA Sizes Available — Contact Your Local Allied Sales Representative
?Superior Insulation System
50-150 VA, Temperature Rise 55°C, Insulation Class 105°C
250-1500 VA, Temperature Rise 80°C, Insulation Class 130°C
2000-5000 VA, Temperature Rise 115°C, Insulation Class 180°C
?Constructed with High Quality Silicon Steel Laminations That Provide Optimum Performance and Reliability
?Mounting Feet — Made of Heavy Steel and Welded or Bolted to the Core
?Termination — Combination Slot/Philips #6 Screw, Complete with SEMS Washer (Suitable for 18 AWG to 14 AWG Solid or 14 AWG Stranded Wire)
?Standard SEMS Washers — Supplied on All Units Up to and Including 1500 VA (Excluding PH750PG, PH1000PG, PH750MLI, PH1000MLI)
?Optional Finger Safe Terminal Covers Available on All Units Up to and Including 1500 VA
?cULus Listed (Approved for U.S. and Canada)
?CE Mark Standard on All Molded Units Up to and Including 1500 VA (Excluding PH***AJ and PH***AR)
?LIFETIME Warranty (Limited)
?RoHS Compliant