Skip to content

HARTING 09185407323

Connectors, DIN 41612, 40P MALE RA IDC LOW PROFILE HDR

Mfr. Part #: 09185407323 / RS Stock #: 70740772

HARTING

HARTING 09185407323

Mfr. Part #: 09185407323
RS Stock #: 70740772

Description

Connectors, DIN 41612, 40P MALE RA IDC LOW PROFILE HDR

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

50

$9.93

250

$9.12

500

$7.94

1000

$6.94

2500

$5.95

Additional Inventory

Manufacturer Lead Time:

6 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
Minimum Qty: 50
Multiples Of: 50
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Color
Gray
Connection Type
PCB To Cable ; Motherboard To Daughtercard
Contact Material
Copper Alloy
Contact Resistance
20 mOhms
Gender
Male
Insulation Resistance
1,000,000,000 ohm
Number of Contacts
40
Pitch
2.54 mm
Primary Type
Board Mount
Specification
IEC 60603-13
Termination
Wave Soldering
Type
Plug Header
Weight
5.480 g

Overview

Connectors, Male connector, Wave soldering termination, Rated current: ?1 A, Contacts: 40, Angled, Copper alloy, Sn over Ni, Termination side, Gold plated, Mating side, Performance level: 3, Thermoplastic resin (PBT), Grey