Skip to content

HARTING 21350100507100

M12 A-code 5-pin Straight male to open end, 10m, PUR yellow jacket

Mfr. Part #: 21350100507100 / RS Stock #: 73636601

HARTING

HARTING 21350100507100

Mfr. Part #: 21350100507100
RS Stock #: 73636601

Description

M12 A-code 5-pin Straight male to open end, 10m, PUR yellow jacket

In Stock:

40

Price

Qty.

Standard Price

1

$37.90

5

$35.63

10

$34.11

25

$32.60

50

$31.46

100

$30.32

Additional Inventory

Manufacturer Lead Time:

5 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Cable Length
32.8 ft
Cable Type
Single Ended
Coding
A
Connector Angle Cable end 1
Straight
Connector Type Cable end 1
M12 Male
Connector Type Cable end 2
Pigtail
Jacket Color
Yellow
Jacket Material
Polyurethane (PUR)
Number of Pins
5

Overview

Harting M12 overmolded cable assemblies Features:
  • Compact overmold design
  • Product available in 3 cable jacket materials- PVC, PUR, and TPE
  • Good shock and vibration resistance
  • Machines, anti-rotation coupling nut, guaranteeing secure locking with the receptacle
  • All assemblies are available in standard lengths and custom length per request
  • Assemblies can be provided in various configurations such as:
  • Single-ended with open unterminated end
  • Double-ended with overmolded connector on each end
  • All connectors come with 3,4,or 5-pin configuration