Skip to content

HellermannTyton MK7P-342

Replacement Blade, Black, Steel, MK7P Series

Mfr. Part #: MK7P-342 / RS Stock #: 70227623

HellermannTyton

HellermannTyton MK7P-342

Mfr. Part #: MK7P-342
RS Stock #: 70227623

Description

Replacement Blade, Black, Steel, MK7P Series

In Stock:

9

Price

Qty.

Standard Price

1

$27.02

10

$25.67

25

$25.13

50

$24.59

100

$24.05

250

$23.51

500

$22.97

Additional Inventory

Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Color
Black
Dimensions
6.69 in H X 1.57 in W X 8.66 in L
For Use With
MK7P Pneumatic Bundling Tool
Material
Steel
Operation
Pneumatic
Package Quantity
1
Primary Type
Application Tools
UPC Code
089306212973

Overview

The Mark 7 Pneumatic (MK7P) is built to perform in demanding production and manufacturing environments. Heavy duty precision parts ensure repeatability in the tensioning process. The MK7P fits comfortably in the operator's hand, reducing hand, arm and wrist fatigue. Due to its ergonomic features, HellermannTyton's MK7P makes it easier for the installer to consistently apply cable ties, while maintaining correct tension and flush cut-off. Safety is enhanced, as the MK7P can eliminate sharp edges of a cut-off cable tie.

Features
  • MK7P Replacement Blade