Heyco 2810
Shorty Bushing, Black, Nylon, Mounting Hole Diameter 0.3120 in, B Series
Mfr. Part #: 2810 / RS Stock #: 72139215
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$0.0782
10
$0.06647
25
$0.061
50
$0.0563
100
$0.05239
500
$0.04848
1000
$0.04301
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Color
Black
Features
Available In Multiple Sizes For Use In Mounting Holes From 0.187 in. (4,7 mm) To 1.093 in. (27,8 mm) ; For Use In Panels 0.062 in. (1,6 mm) And Thinner ; Insulate And Isolate Electric Or TeleCommunications Cables As Well As Low Rpm Shafts And Push-Pull Rods ; Insulating Feed-Thru Bushings For Limited Internal Clearance Minimum 0.125 in. (3,2 mm) Applications ; Locking Fingers Hold Securely After Only Fingertip Pressure Snap-In Installation ; Locking Fingers In Fractional Increments Up To The Maximum Panel Thickness ; Lower Overall Height Protrudes Less Through Thin Mounting Panels; Thus Shorty Bushings Occupy Less in. Real Estate in. Inside Your Application
Flammability Rating
94V-2
Head Width
0.38 in
Inner Diameter
0.2500 in
Material
Nylon 6/6
Mounting Hole Diameter
0.312 in
Overall Height
0.24 in
Panel Thickness
0.062 in
Standards
Recognized under the Component Program of Underwriters' Laboratories File E15331 ; Certified by the Canadian Standards Association File 8919
Temperature Range
-4 to 221 F
Overview
For use in panels .062" (1,6 mm) and thinner.
Lower overall height protrudes less through thin mounting panels; thus Shorty Bushings occupy less "real estate" inside your application.
Insulating feed-thru bushings for limited internal clearance minimum .125" (3,2 mm) applications.
Insulate and isolate electric or telecommunications cables as well as low RPM shafts and push-pull rods.
Locking fingers hold securely after only fingertip pressure snap-in installation.
Locking fingers in fractional increments up to the maximum panel thickness.
Available in multiple sizes for use in mounting holes from .187" (4,7 mm) to 1.093" (27,8 mm).