Skip to content

Heyco 8425

Conduit Fitting, Nylon 6/6, Black, Height 1.9800 , Length 2.9100 in, HFC Series

Mfr. Part #: 8425 / RS Stock #: 72131456

Heyco

Heyco 8425

Mfr. Part #: 8425
RS Stock #: 72131456

Description

Conduit Fitting, Nylon 6/6, Black, Height 1.9800 , Length 2.9100 in, HFC Series

In Stock:

50

Price

Qty.

Standard Price

1

$2.56

50

$2.35

100

$2.22

250

$2.12

500

$2.02

1000

$1.92

2500

$1.81

Additional Inventory

Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Color
Black
Flammability Rating
94V-2
For Use With
Heyco Flex Series
Material
Nylon 6/6
Mounting Hole Diameter
0.875 in
Series
Size
0.50 in
Temperature Range
-22 to 221 F
Type
Liquid Tight

Overview

Features:

  • Smooth internal surfaces for easier wire installation around corner angles.
  • No disassembly required. Instead, the installer simply pushes the conduit or tubing onto the ferrule, then tightens the domed sealing nut. This completed assembly can then be secured in the panel by the locknut or into an NPT threaded hole.
  • Convex ferrule ensures liquid tight seal.
  • No threading of the conduit or tubing is required to install. This eliminates the possibility of cutting the conduit and creating leak paths.
  • Complete conduit/connector system is reusable. Conduit will not wind tight onto the connector during assembly and can be easily removed by pulling while turning in a clockwise direction.
  • Lower installed cost.
  • Multiple sizes for use with Heyco-Flex Conduit and Tubing.
  • Suitable for indoor/outdoor use; for original equipment manufacturers or field installers.
  • Resist salt water, weak acids, gasoline, alcohol, oil, grease, and common solvents. (This feature is not assessed by UL certification and testing.)
  • Use of a sealing washer may be required for wet locations.
  • If using a tapped hole, Teflon® tape is needed on the threads of the connector, for all other applications an O-ring and Locknut are needed to attain liquid tight.