Skip to content

Hirschmann OZD PROFI 12M G12

Profibus, Fiber Transceiver, 1 Electrical, 2 Optical Ports, Multimode, 942148002

Mfr. Part #: OZD PROFI 12M G12 / RS Stock #: 70055979

Hirschmann

Hirschmann OZD PROFI 12M G12

Mfr. Part #: OZD PROFI 12M G12
RS Stock #: 70055979

Description

Profibus, Fiber Transceiver, 1 Electrical, 2 Optical Ports, Multimode, 942148002

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

1

$1,604.91

5

$1,556.76

Additional Inventory

On order:

1

Manufacturer Lead Time:

3 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Alternate Mfr Part Number
942148002
Contact Current Rating
1 A
Current Rating
220 mA
Dimensions
0.00 in W X 6.14 in L X 0.12 in D
Input Type
Electrical ; Fibre Optical
Interface
RS485
Module Type
Repeater
Mounting Type
DIN Rail Mount
Number of Channels
1 Optical Fiber 2 Electrical
Number of Inputs
1
Number of IO Ports
2
Output Type
Voltage Current Optical
Primary Type
Signal Converter
Safety Outputs
1
Supply Voltage
18 to 32 V
Terminal Type
Screw
Termination
Screw
Type
PROFIBUS to Fiber

Overview

OZD PROFI 12M G12
The OZD Profi 12M repeaters is designed to be used in optical PROFIBUS field bus networks according to IEC 61784 ED.1:2002 CPF3/1. It enables electrical PROFIBUS interfaces (RS 485 level) to be converted into optical PROFIBUS interfaces and vice-versa. By profiting from the familiar advantages of optical transmission technology, the repeaters can be integrated into existing PROFIBUS field bus networks. A complete PROFIBUS field bus network with repeaters in line, star or ring topology, and an arbitrary combination of these, can also be built up.