HMS Industrial Networks ABC3090-A
Protocol Converter, Ethernet, 2xRJ45, 12-30 VDC, IP20, DIN Rail, Anybus Series
Mfr. Part #: ABC3090-A / RS Stock #: 73831711
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$919.03
Additional Inventory
Manufacturer Lead Time:
7 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
IP Rating
IP20
Mounting Type
DIN Rail Mount
Number of IO Ports
2
Port Style
RJ45
Protocol Type
Ethernet
Supply Voltage
12-30 VDC
Overview
Common Ethernet Slave-Serial Master