Skip to content

Honeywell 11CX12

Limit Switch, Explosion Proof, Short Housing, Side Rotary, SPDT, Maintained

Mfr. Part #: 11CX12 / RS Stock #: 70119238

Honeywell

Honeywell 11CX12

Mfr. Part #: 11CX12
RS Stock #: 70119238

Description

Limit Switch, Explosion Proof, Short Housing, Side Rotary, SPDT, Maintained

In Stock:

88

Price

Qty.

Standard Price

1

$1,097.25

Additional Inventory

On order:

52

Manufacturer Lead Time:

19 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Actuator Type
No Actuator
Contact Form
1 CO
Current Rating
10 A
Head Type
Side Rotary Head
IP Rating
IP66
Mounting Hole Size
8.5 mm
Number of Poles
2
Number of Positions
2
Operating Force
0.5 N
Operation
Side-Actuated
Series
Special Features
Explosion-Proof
Standards
UL CSA
Temperature Rating
-25 to +85 °C °C
Termination
Screw
Type
Limit
Voltage Rating
250 V

Overview

CX hazardous area switches are weatherproof, water-tight, dust-tight, highly reliable and rugged switches often used in control valves, petrochemical, conveyors, grain elevators, and material handling.