Skip to content

Honeywell 1LS58

Enclosed Switch Side Rotary 1NC/1NO DPDT, LS Series

Mfr. Part #: 1LS58 / RS Stock #: 70119708

Honeywell

Honeywell 1LS58

Mfr. Part #: 1LS58
RS Stock #: 70119708

Description

Enclosed Switch Side Rotary 1NC/1NO DPDT, LS Series

In Stock:

27

Price

Qty.

Standard Price

1

$375.84

Additional Inventory

Manufacturer Lead Time:

40 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Actuator Type
Adjustable Roller Lever
Contact Form
2 CO
Current Rating
10 A
Head Type
Side Rotary Head
Series
Termination
Screw

Overview

LS Medium Duty Limit Switches
The LS limit switch series from Honeywell has a long record of successful performance in industrial applications. The LS miicro switch fits in many places too small for any other dully adjustable limit switch. The 200LS switches are the original plug-in concept for reducing downtime by making changeover simple and fast.