Honeywell 3030AN50
Sensor, High Output, 910 TO 1200 Coil Res., 190V Output, 5in Thread Length
Mfr. Part #: 3030AN50 / RS Stock #: 70118452
Price
Qty.
Standard Price
1
$538.43
Additional Inventory
Manufacturer Lead Time:
66 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Body Style
Cylindrical
Function
Speed
Mounting Thread Size
5/8-18 UNF-2A
Mounting Type
Threaded
Output
Voltage
Switching Voltage
190 V
Technology
Inductive
Termination
MS3106 Connector
Type
Inductive
Overview
Completely self-powered, VRS (magnetic) sensors are simple, rugged devices that do not require an external voltage source for operation. They are generally used to provide speed, timing or synchronization data to a display (or control circuitry) in the form of a pulse train.
For speed sensing applications needing higher output voltages. Best for: Low to medium speeds and medium to high impedance loads. Specifications. Housing Material: Stainless-steel.
Features:
Self-Powered Operation
Error-Free Conversion of Actuator Speed to Output Frequency
Simple Installation
No Moving Parts
Useable Over a Wide Speed Range
Applications:
Engine RPM Measurement
Process Speed Measurement
Speed Measurement of Pumps, Blowers, Mixers and Fans
Class I, Groups A, B, C, D; Class II, Groups E, F, G; Class III
Lead Length: 3 Meters
For speed sensing applications needing higher output voltages. Best for: Low to medium speeds and medium to high impedance loads. Specifications. Housing Material: Stainless-steel.
Features:
Applications: